Recom R-78T DC/DC Converter, 12V, 3.3 V/, 42V dc Input 1 A, 7V Input, Surface, 85 °C Max Temp -40 °C Min Temp, 3-Pin
- RS Stock No.:
- 166-6575
- Mfr. Part No.:
- R-78T3.3-1.0/AL-TRAY
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tray of 25 units)*
$527.96
(exc. GST)
$580.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $527.96 | $21.118 |
*price indicative
- RS Stock No.:
- 166-6575
- Mfr. Part No.:
- R-78T3.3-1.0/AL-TRAY
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 42V dc | |
| Mount Type | Surface | |
| MTBF | 367000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Current 1 | 1A | |
| Number of Pins | 3 | |
| Package Type | SIP-3 | |
| Length | 23mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Depth | 10mm | |
| Series | R-78T | |
| Width | 27.2mm | |
| Weight | 4.5g | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 42V dc | ||
Mount Type Surface | ||
MTBF 367000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Current 1 1A | ||
Number of Pins 3 | ||
Package Type SIP-3 | ||
Length 23mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Depth 10mm | ||
Series R-78T | ||
Width 27.2mm | ||
Weight 4.5g | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
R-78Txx 1.0 Series Single Output DC/DC Converter
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.
Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost
Related links
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 12V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp SIP
- Recom R78-T DC/DC Converter 3.3V dc Input 1 A Surface 85 °C Max Temp -40 °C Min Temp
- Recom R78-T DC/DC Converter 12V dc Input 1 A Screw 85 °C Max Temp -40 °C Min Temp SIP
- Recom R1DX DC/DC Converter 5.5V dc Input Surface
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
