XP Power JCM30 DC/DC Converter, 15V, -15 V/ 1 A, 18V dc Input, 9V Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-5043
Mfr. Part No.:
JCM3012D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

370000h

Number of Outputs

2

Output Voltage Adjustment Range

±14.85 V dc, ±15.15 V dc

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

30W

Standards/Approvals

No

Depth

10.4mm

Width

25.4mm

Series

JCM30

Length

25.4mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW

XP Power JCM30 Series of Isolated DC-DC Converters


Features and Benefits

1600 V dc in isolation.

2:1 Input range.

Single and dual outputs.

Wide -40 °C to +105°C operating range.

MTBF of 370 kHrs.

Full load of 55°C ambient.

Compact 1” x 1” footprint.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy