Recom REC10/M DC-DC Converter, 12V dc/ 833mA Output, 9 → 36 V dc Input, 10W, Through Hole, +65°C Max Temp -40°C
- RS Stock No.:
- 733-1314
- Mfr. Part No.:
- REC10-2412SRWZ/H2/A/M
- Brand:
- Recom
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$73.95
(exc. GST)
$81.35
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $73.95 |
4 - 7 | $72.11 |
8 + | $71.01 |
- RS Stock No.:
- 733-1314
- Mfr. Part No.:
- REC10-2412SRWZ/H2/A/M
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 10W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC10-S Series
10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
10W DIP24 package
4:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
4:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Standards
EN-60950-1, UL-60950-1
Approvals
UL
RECOM DC-DC Converter, 470μF Maximum Capacitive Load, 85% Efficiency - REC10/M Series - REC10-2412SRWZ/H2/A/M
When you need controlled power distribution for your PCB-linked components, get this DC-DC converter from RECOM on your team. It converts variable voltage inputs ranging from 9 to 36V DC to a balanced output of 12V DC, making it safe for low-power devices. Thanks to its integrated Pi network filter, the converter smooths out ripple and noise to ensure nothing gets in the way of your productivity. It has a dedicated remote control pin, so it's a cinch to automate its switching operation based on different voltage ranges.
• Continuous short-circuit protection with an auto restart feature for protection against electrical hazards
• Isolation voltage of 2kV DC to protect your components from sudden voltage surges
• Mean time between failures of 1,000,000 hours at +25°C for reliability in the long term
• Nickel-plated metal case for resistance to impact and corrosion
• Isolation voltage of 2kV DC to protect your components from sudden voltage surges
• Mean time between failures of 1,000,000 hours at +25°C for reliability in the long term
• Nickel-plated metal case for resistance to impact and corrosion
Applications
• Assembly lines
• Construction equipment
• Construction equipment
Can I use this converter in demanding conditions?
This unit has a wide operating temperature range between -40°C and +71°C, so you can rely on it in harsh environments.
What's the power rating of this DC-DC converter?
This converter has a power rating of 10W, making it a practical choice for heavy-duty applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 833mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 2kV dc |
Length | 32mm |
Width | 20.3mm |
Depth | 10.2mm |
Series | REC10/M |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 87% |
Medical Approved | Yes |
Maximum Temperature | +65°C |
Related links
- Recom REC10/M DC-DC Converter, 12V dc/ 833mA Output, 9 → 36 V dc...
- Recom REC10/M DC-DC Converter, 12V dc/ 833mA Output, 18 → 36 V dc...
- Recom REC10/M DC-DC Converter, ±12V dc/ ±416mA Output, 9 → 36 V dc...
- Recom REC10/M DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 36 V...
- Recom REC10/M DC-DC Converter, 5V dc/ 2A Output, 9 → 18 V dc...
- Recom REC10/M DC-DC Converter, ±15V dc/ ±333mA Output, 18 → 36 V...
- Recom REC10 DC-DC Converter, ±15V dc/ ±333mA Output, 9 → 36 V dc...
- Recom REC10 DC-DC Converter, ±15V dc/ ±333mA Output, 18 → 36 V dc...