Recom REC10/M DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6736
- Mfr. Part No.:
- REC10-2412SRW/H2/A/M
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$927.33
(exc. GST)
$1,020.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $927.33 | $61.822 |
*price indicative
- RS Stock No.:
- 166-6736
- Mfr. Part No.:
- REC10-2412SRW/H2/A/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 2kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Length | 32mm | |
| Standards/Approvals | RoHS | |
| Series | REC10/M | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 2kV dc | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Length 32mm | ||
Standards/Approvals RoHS | ||
Series REC10/M | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series
10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
10W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%
Standards
EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03
Related links
- Recom REC10/M DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC10/M DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom REC10/M DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- Recom REC10/M DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom REC10/M DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- Recom REC10 DC/DC Converter 36V dc Input Through Hole
- Recom REC10 DC-DC Converter 18 → 36 V dc Input Through Hole, +81°C Max Temp -40°C Min
- Recom REC8 DC/DC Converter 36V dc Input Through Hole
