Recom REC10/M DC-DC Converter, ±15V dc/ ±333mA Output, 18 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
733-1291
Mfr. Part No.:
REC10-2415DRW/H2/A/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series


10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

10W DIP24 package

2:1 voltage ratio

Continuous short circuit protection, auto restart and overload protection

Synchronous rectification on 3.3, 5V outputs

Remote control pin

Efficiency of up to 87%

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy