Recom REC10/M DC/DC Converter, 15V dc/ 333 mA, 75V Input, 36V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$927.73

(exc. GST)

$1,020.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$927.73$61.849

*price indicative

RS Stock No.:
166-6738
Mfr. Part No.:
REC10-2415DRW/H2/A/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

36V dc

Maximum Input Voltage

75V

Output Current 1

333mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

2kV dc

Maximum Output Power

10W

Package Type

DIP-24

Series

REC10/M

Standards/Approvals

RoHS

Length

32mm

Depth

10.2mm

Maximum Operating Temperature

75°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series


10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

10W DIP24 package

2:1 voltage ratio

Continuous short circuit protection, auto restart and overload protection

Synchronous rectification on 3.3, 5V outputs

Remote control pin

Efficiency of up to 87%

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy