Recom REC10/M DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 9V Input 10 W, Through Hole, 71 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$1,095.48

(exc. GST)

$1,205.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,095.48$73.032

*price indicative

RS Stock No.:
166-6740
Mfr. Part No.:
REC10-2412DRWZ/H2/A/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

416mA

Output Current 2

416mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

1000000h

Number of Pins

24

Isolation Voltage

2kV dc

Maximum Output Power

10W

Package Type

DIP

Series

REC10/M

Depth

10.2mm

Length

32mm

Standards/Approvals

RoHS

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC10-S Series


10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

10W DIP24 package

4:1 voltage ratio

Continuous short circuit protection, auto restart and overload protection

Synchronous rectification on 3.3, 5V outputs

Remote control pin

Approvals

UL

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy