Recom REC10 DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 18V Input 10 W, Through Hole, 81 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$673.57

(exc. GST)

$740.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$673.57$67.357

*price indicative

RS Stock No.:
166-6710
Mfr. Part No.:
REC10-2415D/H2/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

2kV dc

Number of Pins

6

Package Type

1 x 2 in

Maximum Output Power

10W

Series

REC10

Standards/Approvals

No

Depth

10.2mm

Length

50.8mm

Maximum Operating Temperature

81°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series


The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

10W in 2” x 1” Package

2kVdc and 3kVdc Isolation Options

2:1 or 4:1 input Voltage Range

Continuous Short Circuit Protection (power limiting)

Synchronous Rectification

Full SMD internal design

Remote Control Pin

Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy