Recom REC10/M DC/DC Converter, 12V dc/ 833 mA, 75V Input, 18V Input 10 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$902.49

(exc. GST)

$992.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$902.49$60.166
2 - 3$882.62$58.841
4 +$863.68$57.579

*price indicative

RS Stock No.:
162-2676
Mfr. Part No.:
REC10-2412SRWZ/H2/A/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

833mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

2kV dc

Package Type

DIP-24

Maximum Output Power

10W

Width

20.3mm

Standards/Approvals

RoHS

Series

REC10/M

Length

32mm

Depth

10.2mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 470μF Maximum Capacitive Load, 85% Efficiency - REC10/M Series - REC10-2412SRWZ/H2/A/M


When you need controlled power distribution for your PCB-linked components, get this DC-DC converter from RECOM on your team. It converts variable voltage inputs ranging from 9 to 36V DC to a balanced output of 12V DC, making it safe for low-power devices. Thanks to its integrated Pi network filter, the converter smooths out ripple and noise to ensure nothing gets in the way of your productivity. It has a dedicated remote control pin, so it's a cinch to automate its switching operation based on different voltage ranges.

• Continuous short-circuit protection with an auto restart feature for protection against electrical hazards

• Isolation voltage of 2kV DC to protect your components from sudden voltage surges

• Mean time between failures of 1,000,000 hours at +25°C for reliability in the long term

• Nickel-plated metal case for resistance to impact and corrosion

Applications


• Assembly lines

• Construction equipment

Can I use this converter in demanding conditions?


This unit has a wide operating temperature range between -40°C and +71°C, so you can rely on it in harsh environments.

What's the power rating of this DC-DC converter?


This converter has a power rating of 10W, making it a practical choice for heavy-duty applications.

Recom 10W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC10-S Series


10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

10W DIP24 package

4:1 voltage ratio

Continuous short circuit protection, auto restart and overload protection

Synchronous rectification on 3.3, 5V outputs

Remote control pin

Approvals

UL

Standards

EN-60950-1, UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy