Recom REC10/M DC/DC Converter, 12V dc/ 416 mA, 75V Input, 36V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-6739
Mfr. Part No.:
REC10-2412DRW/H2/A/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V dc

Maximum Input Voltage

75V

Output Current 1

416mA

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

2kV dc

Package Type

DIP-24

Maximum Output Power

10W

Standards/Approvals

RoHS

Length

32mm

Series

REC10/M

Depth

10.2mm

Efficiency

86%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC10-S Series


10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

10W DIP24 package

2:1 voltage ratio

Continuous short circuit protection, auto restart and overload protection

Synchronous rectification on 3.3, 5V outputs

Remote control pin

Efficiency of up to 87%

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy