TRACO POWER TEP 150WI DC/DC Converter, 48V dc/ 3.2 A, 75V dc Input, 18V Input 150 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 706-6363
- Distrelec Article No.:
- 301-21-076
- Mfr. Part No.:
- TEP 150-4818WI
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$329.16
(exc. GST)
$362.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $329.16 |
| 5 - 9 | $323.41 |
| 10 - 24 | $315.01 |
| 25 - 49 | $306.41 |
| 50 + | $298.47 |
*price indicative
- RS Stock No.:
- 706-6363
- Distrelec Article No.:
- 301-21-076
- Mfr. Part No.:
- TEP 150-4818WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 495000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0 → 20 % | |
| Ripple and Noise | 300mV Pk-Pk | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 150W | |
| Package Type | Surface Mount | |
| Weight | 300g | |
| Depth | 34mm | |
| Length | 98mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | TEP 150WI | |
| Width | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3.2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 495000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0 → 20 % | ||
Ripple and Noise 300mV Pk-Pk | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 150W | ||
Package Type Surface Mount | ||
Weight 300g | ||
Depth 34mm | ||
Length 98mm | ||
Standards/Approvals RoHS, REACH | ||
Series TEP 150WI | ||
Width 65mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series
150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.
Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting
Traco - 75W to 240W - TEP Series
Approvals
UL/cUL, CB, Raylway
Standards
UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
