TRACO POWER TEP 100WIR DC/DC Converter, 19.2V/, 75V dc Input 4.2 A, 18V Input, Chassis Mount, 75 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$259.59

(exc. GST)

$285.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$259.59
5 - 9$256.42
10 - 24$250.42
25 - 49$243.69
50 +$237.28

*price indicative

RS Stock No.:
812-5104
Mfr. Part No.:
TEP 100-4815WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

19.2V

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

4.2A

Mount Type

Chassis Mount

Output Voltage 2

26.4V dc

Number of Outputs

2

MTBF

409000h

Output Voltage Adjustment Range

19.2/26.4 V dc

Isolation Voltage

2.25kV dc

Input Ratio

4:1

Maximum Output Power

100W

Package Type

Half Brick

Standards/Approvals

No

Depth

12.1mm

Length

57.9mm

Series

TEP 100WIR

Width

61mm

Maximum Operating Temperature

75°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Half-Brick Package, 90% Conversion Efficiency - TEP 100WIR Series - TEP 100-4815WIR


Looping extra devices into your system? Power them up with this dual-output Traco Power DC-DC converter. It delivers a voltage range between 19.2 and 26.4V DC to keep attached equipment running smoothly. By switching on in 75ms, the unit speeds through start-up time to give you snappy conversion. Simple through-hole mounting ensures it's quick and easy to secure to a PCB. As the converter switches 90% of inputs, it minimises energy waste and doesn't produce excess heat.

Features & Benefits


• Overvoltage and short-circuit protections cut the risk of damage caused by power faults

• Wide input range between 18 and 75V for versatile conversion

• Remote on/off feature for handy appliance control from a separate panel

• Insulating silicone potting keeps you safe from electric shocks

• Works without a hitch in operating temperatures between -40°C and +75°C

Applications


• Automotive manufacturing

• Telecommunications networks

• Rail industry

Why should I use an isolated DC-DC converter in my application?


An isolated converter like this one stops current surging between its input and output circuits, cutting the risk of dangerous voltages damaging components or shocking users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy