TRACOPOWER TEP 150WI DC/DC Converter, 48V dc/ 3.2 A, 36V dc Input, 9V Input 150 W, Chassis, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-6369
- Distrelec Article No.:
- 169-60-807
- Mfr. Part No.:
- TEP 150-2418WI
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$356.73
(exc. GST)
$392.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 19 November 2026
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $356.73 |
| 5 - 9 | $338.90 |
| 10 - 24 | $321.96 |
| 25 - 124 | $305.86 |
| 125 + | $290.56 |
*price indicative
- RS Stock No.:
- 706-6369
- Distrelec Article No.:
- 169-60-807
- Mfr. Part No.:
- TEP 150-2418WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3.2A | |
| Mount Type | Chassis | |
| Input Ratio | 4:1 | |
| MTBF | 495000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±20 % | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 9 | |
| Package Type | Metal case | |
| Maximum Output Power | 150W | |
| Depth | 34mm | |
| Series | TEP 150WI | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Length | 98mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3.2A | ||
Mount Type Chassis | ||
Input Ratio 4:1 | ||
MTBF 495000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±20 % | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 9 | ||
Package Type Metal case | ||
Maximum Output Power 150W | ||
Depth 34mm | ||
Series TEP 150WI | ||
Width 65mm | ||
Standards/Approvals No | ||
Length 98mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 2600μF Capactive Load, 203 to 330kHz Switching Frequency - TEP 150WI Series - TEP 150-2418WI
Send stable power to your devices with this DC-DC converter from Traco Power. It delivers a reliable output of 48V DC from a broad input voltage range between 9 and 36V DC. A remote On/Off function lets you manage operations from afar, saving you legwork. Space-efficient dimensions of 98 (L) x 65 (W) x 34mm (D) mean it's a cinch to slot into your setup. This converter handles demanding applications, thanks to an inbuilt convection cooling feature that dissipates thermal energy. Through-hole mounting means you can count on a quick and secure connection.
Features & Benefits
• 86% typical efficiency means it saves energy
• Mean time between failure of 495,000 hours indicates a long lifespan
• Maximum ripple and noise of 300mVp-p for glitch-free performance
• IP55-rated housing means it's protected from dust and low-pressure water jets from all directions
• Performs in temperatures between -40°C and +75°C
Applications
• Industrial automation
• Railway equipment
• Telecommunications networks
What's meant by ripple and noise?
Ripple is undesirable variability in DC that results in waste such as heat, while noise refers to random fluctuations in voltage. If left unchecked, they can disrupt the efficiency of your devices.
Related links
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 36V Input 3200 mA 75 °C Max Temp -40 °C Min Temp
