RS PRO Black Steel Hex Socket Button Screw, Hex, M5 x 8 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$29.75

(exc. GST)

$32.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
  • Plus 155 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$29.75$0.298-
5 - 9$29.36$0.2941%
10 - 29$28.59$0.2863%
30 - 149$27.34$0.2738%
150 +$22.72$0.22723%

*price indicative

RS Stock No.:
822-9114
Distrelec Article No.:
304-17-855
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M5

Length

8mm

Head Shape

Hex Socket Button

Material

Steel

Drive Type

Hex

Finish

Black

Standards/Approvals

ISO 7380

Screw Diameter

M5

Grade

A

RS PRO M5 x 8 mm Hex Socket Button Screw Black, Self-Colour Steel


Looking for a fastener for light-duty assembly purposes? Turn to these RS PRO hex socket button screws. The low-profile components have a rounded dome-shaped head with a hexagon drive. Thanks to their broad, load-spreading heads, they're a good choice for applications where you need a wider bearing surface.

These screws are durable and strong as they're made of 12.9-grade steel. They're easy to install using a hex or Allen key. They're also suitable for outdoor installation if you treat or paint the surface.

This product is threaded in accordance with the ISO 7380 standard specifying hexagon socket button head screws, so it's a top-quality fitting. It also complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. This means it has undergone rigorous electrostatic discharge (ESD) control testing, reducing the risk of electrostatic discharge. Hex socket button screws like these are often used in machine tools, domestic applications and engineering equipment.

Features and Benefits


  • Black, self-colour finish

  • Hex socket button head shape

  • Length of 8 mm

  • Steel material

  • Thread pitch of 0.8 mm

  • M5 thread size

  • Metric thread type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy