TRACOPOWER TEP 150WI DC/DC Converter, 28V dc/ 5.4 A, 75V dc Input, 18V Input 150 W, Chassis, 75 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$424.02

(exc. GST)

$466.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$424.02
5 - 9$411.31
10 - 24$398.60
25 - 49$390.12
50 +$381.64

*price indicative

RS Stock No.:
666-2862
Mfr. Part No.:
TEP 150-4816WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

28V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

5.4A

Output Current 2

5.4A

Mount Type

Chassis

Input Ratio

4:1

MTBF

495000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Number of Pins

9

Isolation Voltage

2.25kV dc

Maximum Output Power

150W

Length

98mm

Series

TEP 150WI

Width

65mm

Standards/Approvals

No

Depth

34mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

TRACOPOWER TEP 150WI Series DC-DC Converter, 18 to 75 V DC Input Voltage Range, Through Hole Mount - TEP 150-4816WI


This DC-DC converter by TracoPower is an essential component for various applications. With a high efficiency of up to 89%, it offers constant current output characteristics for battery load applications, making it versatile and reliable.

Features & Benefits


• Wide input voltage range allows for flexibility in different settings

• EN 50155 approval for railway applications ensures compliance with safety standards

• Very high efficiency of up to 89% results in optimal energy usage

• Under voltage lock-out, over-temperature, reverse input protection provide advanced safety features

• Easy chassis and wall mounting make installation convenient and hassle-free

Applications


• Ideal for use in industrial environments with high EMC immunity

• Suitable for mobile and stationary railway applications

• Can be used for battery charger applications due to constant current output characteristics

Can it be used in harsh industrial environments?


Yes, this DC-DC converter is designed for harsh industrial environments with high EMC immunity.

Will it work for mobile and stationary railway applications?


Yes, it is approved for railway applications, making it suitable for both mobile and stationary use.

Is it suitable for battery charger applications?


Yes, the constant current output characteristics make it reliable for battery charger applications.

Can it be easily mounted?


Yes, this converter offers easy chassis and wall mounting options for convenient installation.

How does it ensure safety?


It includes features like under-voltage lock-out, over-temperature protection, and reverse input protection for advanced safety measures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy