TRACOPOWER TEP 150WI DC/DC Converter, 15V dc/ 10 A, 36V dc Input, 9V Input 150 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 666-2840
- Distrelec Article No.:
- 169-60-805
- Mfr. Part No.:
- TEP 150-2413WI
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
$317.32
(exc. GST)
$349.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $317.32 |
| 5 - 9 | $301.45 |
| 10 - 24 | $286.36 |
| 25 - 124 | $272.04 |
| 125 + | $258.46 |
*price indicative
- RS Stock No.:
- 666-2840
- Distrelec Article No.:
- 169-60-805
- Mfr. Part No.:
- TEP 150-2413WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 10A | |
| Output Current 2 | 10A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 495000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 15/18 V dc | |
| Number of Pins | 9 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 150W | |
| Package Type | Encapsulated | |
| Depth | 35.7mm | |
| Series | TEP 150WI | |
| Standards/Approvals | EN, RoHS, UL | |
| Weight | 300g | |
| Width | 65mm | |
| Length | 98mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 10A | ||
Output Current 2 10A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 495000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 15/18 V dc | ||
Number of Pins 9 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 150W | ||
Package Type Encapsulated | ||
Depth 35.7mm | ||
Series TEP 150WI | ||
Standards/Approvals EN, RoHS, UL | ||
Weight 300g | ||
Width 65mm | ||
Length 98mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Shielded, 86% Efficiency - TEP 150WI Series - TEP 150-2413WI
Features & Benefits
Applications
What's the difference between EMI and ripple voltage?
Related links
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 12.5 A Chassis Mount 75 °C Max Temp
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
