TRACOPOWER TEP 150WI DC/DC Converter, 12V dc/ 12.5 A, 75V dc Input, 18V Input 150 W, Chassis, 75 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$418.24

(exc. GST)

$460.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 10 December 2026
  • Plus 4 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$418.24
5 - 9$410.94
10 - 24$400.29
25 - 49$389.36
50 +$379.27

*price indicative

RS Stock No.:
666-2856
Distrelec Article No.:
169-60-808
Mfr. Part No.:
TEP 150-4812WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

12.5A

Output Current 2

12.5A

Mount Type

Chassis

Input Ratio

4:1

MTBF

495000h

Number of Outputs

1

Output Voltage Adjustment Range

12/14.4 V dc

Isolation Voltage

2.25kV dc

Number of Pins

9

Maximum Output Power

150W

Series

TEP 150WI

Length

98mm

Width

65mm

Standards/Approvals

No

Depth

35.7mm

Efficiency

88%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Enclosed Package, 88% Efficiency - TEP 150WI Series - TEP 150-4812WI


Bridge the gap between your electrical source and equipment with this DC-DC converter from Traco Power. It dials high voltages down to the 12V DC output needed by sensitive components. You won't have to worry about losing power, as the unit's ±0.4% load regulation rating indicates it provides a reliable energy supply to keep things running smoothly. Labelled terminals make connecting circuits to the device a piece of cake. Thanks to shielded metal housing, it shrugs off high EMI levels to switch loads without a hitch.

Features & Benefits


• Converts 88% of inputs to provide energy-efficient power switching

• Includes ON/OFF function for handy remote control

• Wide input range between 18 and 75V to work with common supplies

• Short-circuit protection automatically restarts after faults, cutting back on downtime

• Easy-to-use screw terminals hold wiring tight against movement

Applications


• Automotive manufacture

• Railway industry

• Renewable energy installations

• Robotics systems

How do I fit this converter to my setup?


This component can be soldered directly onto a machine's chassis, providing secure and accessible installation in no time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy