TRACOPOWER TEP 150WI DC/DC Converter, 24V dc/, 36V dc Input 6.3 A, 9V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 745-1124
- Mfr. Part No.:
- TEP 150-2415WI-F
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$443.99
(exc. GST)
$488.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $443.99 |
| 5 - 9 | $436.20 |
| 10 - 24 | $424.92 |
| 25 - 49 | $413.28 |
| 50 + | $402.62 |
*price indicative
- RS Stock No.:
- 745-1124
- Mfr. Part No.:
- TEP 150-2415WI-F
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 6.3A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | 28.8V dc | |
| MTBF | 495000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 24/28.8 V dc | |
| Isolation Voltage | 2.25kV dc | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 150W | |
| Standards/Approvals | No | |
| Depth | 35.7mm | |
| Length | 160.5mm | |
| Width | 65mm | |
| Series | TEP 150WI | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 6.3A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 28.8V dc | ||
MTBF 495000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 24/28.8 V dc | ||
Isolation Voltage 2.25kV dc | ||
Input Ratio 4:1 | ||
Maximum Output Power 150W | ||
Standards/Approvals No | ||
Depth 35.7mm | ||
Length 160.5mm | ||
Width 65mm | ||
Series TEP 150WI | ||
Maximum Operating Temperature 75°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 87% Efficiency, Reverse-Input Protection - TEP 150WI Series - TEP 150-2415WI-F
Need a rock-solid power supply? Turn to this DC-DC converter from Traco Power. For wide compatibility, it's got an input range between 9 and 36V DC and delivers a stable and regulated 24V DC output. This helps to keep machinery running reliably and minimises the risk of damage from electrical faults. The rugged unit is designed to withstand the demands of extreme settings, as it resists vibration and thermal shock. It's also immune to electromagnetic interference, so you can be sure it won't get sidetracked by nearby electronic devices.
Features & Benefits
• IP55 rating indicates its housing is protected against dust and low-pressure jets of water from any direction
• Natural convection cooling so there's no need for a fan
• Efficiency of 87% means minimal power is wasted during switching
• Reverse voltage protection reduces the risk of damage to your electric circuit
Applications
• Automotive industry
• Railway equipment
• Data and communication centres
• Power utilities
Is this DC-DC converter flame-retardant?
Yes, it has silicone potting that meets UL 94-V0 standards. This means it's a flame-safe device and only burns briefly in the event of a fire.
Related links
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150 DC/DC Converter 160V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150 DC/DC Converter 160V Input 6300 mA 75 °C Max Temp -40 °C Min Temp Shielded Metal
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
