TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$495.81

(exc. GST)

$545.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +$49.581$495.81

*price indicative

RS Stock No.:
251-7289
Mfr. Part No.:
TMR 12-2422WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Output Current 2

-500mA

Output Voltage 2

12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

2

Output Voltage Adjustment Range

12 V dc

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

12W

Package Type

SIP-8

Length

22mm

Depth

12mm

Standards/Approvals

No

Width

9.6mm

Series

TMR 12WI

Maximum Operating Temperature

85°C

Efficiency

89%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2422WI


This DC-DC converter by TRACOPOWER is an essential component for a wide range of industries. It offers high efficiency, wide input voltage ranges, and advanced features like regulated outputs and high power density. The device is compact, durable, and efficient, making it ideal for various applications in industrial electronics and communication equipment.

Features & Benefits


• Ultra-compact SIP 8 metal casing

• Wide 4:1 input voltage ranges

• Efficiency of up to 90% for optimal performance

• Regulated outputs for stable performance

• Remote on/off control for convenience

• Continuous short circuit protection for safety

• I/O isolation voltage of 1600V DC

Applications


• Industrial Electronics

• Communication Equipment

• Suitable for mobile and stationary railway applications

Can it provide stable power output in a wide range of input voltages?


Yes, it offers a wide input voltage range and regulated outputs for stable performance.

Will it ensure safety with continuous short circuit protection?


Yes, it comes with continuous short circuit protection for enhanced safety.

Is it suitable for industrial applications with high power density?


Yes, its high power density makes it an ideal solution for space-critical industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy