TRACO POWER TMR 12WI DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 251-7277
- Distrelec Article No.:
- 303-87-114
- Mfr. Part No.:
- TMR 12-2410WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$51.09
(exc. GST)
$56.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $51.09 |
*price indicative
- RS Stock No.:
- 251-7277
- Distrelec Article No.:
- 303-87-114
- Mfr. Part No.:
- TMR 12-2410WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 906000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 12W | |
| Package Type | SIP-8 | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Depth | 12mm | |
| Series | TMR 12WI | |
| Width | 9.6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 906000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 12W | ||
Package Type SIP-8 | ||
Standards/Approvals No | ||
Length 22mm | ||
Depth 12mm | ||
Series TMR 12WI | ||
Width 9.6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 87 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2410WI
This DC-DC converter by TRACOPOWER with an input voltage of 24V DC and a power rating of 12W, is an efficient and reliable solution for a wide range of applications. With a compact design and high efficiency, this converter offers exceptional performance for various electronic systems.
Features & Benefits
• Ultra-compact design for space-constraint installations
• High efficiency of up to 90% for low thermal loss
• Fully regulated outputs with wide input voltage ranges
• Indefinite short circuit protection for added safety
• Remote on/off control for convenience
Applications
• Ideal for communication equipment
• Suitable for instrumentation purposes
• Can be used for industrial electronics
Can it be used in communication equipment?
Yes, the DC-DC converter is ideal for communication equipment due to its compact design and wide input voltage range.
Will it work in extreme temperatures?
Yes, it operates efficiently in temperatures ranging from -40°C to +85°C.
Is it suitable for industrial applications?
Yes, the converter is reliable for industrial electronics, offering regulated output and high power density.
Can it handle short circuits?
Yes, it features continuous short circuit protection for added safety.
What is the efficiency range of the DC-DC converter?
The converter boasts an efficiency of up to 90%, ensuring minimal thermal loss and optimal performance.
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
