TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 unit)*

$45.57

(exc. GST)

$50.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$45.57

*price indicative

RS Stock No.:
251-7282
Distrelec Article No.:
303-87-116
Mfr. Part No.:
TMR 12-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

906000h

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

12W

Package Type

SIP-8

Depth

12mm

Series

TMR 12WI

Length

22mm

Width

9.6mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2412WI


This DC-DC converter from TRACOPOWER is a compact and efficient solution for a wide range of applications. With a power rating of 12W and an input voltage range from 9 to 36 V DC, this isolated converter offers high efficiency and a regulated output. The SIP 8 metal casing ensures a compact design suitable for space-critical projects.

Features & Benefits


• Ultra-compact 12W converter with a power density of 4.73W/cm³

• Wide 4:1 input voltage ranges for versatile application

• High efficiency of up to 90% for low thermal loss

• Continuous short circuit protection and remote on/off control

• Fully regulated outputs with 1600V DC I/O-isolation

Applications


• Industrial automation

• Telecommunication devices

• Data acquisition systems

• Power distribution units

• Test and measurement equipment

Can it handle a wide input voltage range?


Yes, this DC-DC converter can operate with an input voltage range from 9 to 36 V DC.

Will it provide a regulated output?


Yes, this converter offers fully regulated outputs with an isolation voltage of 1600V DC.

Is it suitable for applications where space is limited?


Yes, the compact dimensions and high power density make it ideal for space-critical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy