TRACO POWER TMR 12WI DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$455.15

(exc. GST)

$500.66

(inc. GST)

Add to Basket
Select or type quantity
Sorry, we don't have that many in stock. Please reduce the quantity.
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
10 +$45.515$455.15

*price indicative

RS Stock No.:
251-7283
Mfr. Part No.:
TMR 12-2413WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

906000h

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Width

9.6mm

Standards/Approvals

No

Length

22mm

Series

TMR 12WI

Depth

12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2413WI


This isolated DC-DC converter by TRACOPOWER offers a highly efficient solution for various applications. With a wide input voltage range and excellent power density, it meets the demands of modern industrial electronics.

Features & Benefits


• Ultra-compact SIP-8 metal casing design

• Wide 4:1 input voltage range for versatile use

• High efficiency of up to 90% for minimal thermal loss

• Fully regulated outputs for stable performance

• Remote on/off control for added convenience

• Continuous short circuit protection for safety

Applications


• Suitable for communication equipment

• Ideal for instrumentation applications

• Can be used for industrial electronics

Can it be used in communication equipment?


Yes, this TRACOPOWER DC-DC converter is suitable for communication equipment due to its compact design and stable performance.

Will it work in extreme temperatures?


With an operating temperature range from -40°C to +85°C, this converter is ideal for applications with varying temperature conditions.

Is it suitable for industrial use?


Yes, this DC-DC converter is reliable for industrial electronics, providing efficient power conversion and stable output voltages.

Can it handle short circuits?


Yes, this converter has continuous short circuit protection, ensuring safe operation even in the event of a fault.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy