TRACO POWER THD 12WI DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 161-6387
- Mfr. Part No.:
- THD 12-2413WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $25.82
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$586.55
(exc. GST)
$645.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $586.55 | $58.655 | - |
| 2 - 3 | $573.64 | $57.364 | $25.82 |
| 4 + | $561.33 | $56.133 | $100.88 |
*price indicative
- RS Stock No.:
- 161-6387
- Mfr. Part No.:
- THD 12-2413WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2090000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Width | 20.3mm | |
| Series | THD 12WI | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2090000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 9 | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Width 20.3mm | ||
Series THD 12WI | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THD 12WI Series DC-DC Converter, 0.85 Efficiency, 1.5kV DC Isolation Voltage - THD 12-2413WI
This isolated DC-DC converter is designed to deliver a dependable power supply for various applications. With its high efficiency and broad input voltage range, the converter is beneficial across different sectors such as automation and electronics. The Compact DIP-24 packaging facilitates integration into limited spaces while promoting effective thermal management.
Features & Benefits
• Ultra-wide input voltage range of 9 to 36V enhances versatility
• High efficiency of up to 87% minimises energy loss
• Delivers 800mA output current for robust operation
• Continuous short-circuit protection ensures user safety
• Remote On/Off functionality provides flexible management
• Shielded metal case protects against interference and enhances longevity
Applications
• Utilised in industrial electronic devices for consistent power supply
• Suitable for instrumentation requiring stable voltage output
• Ideal for data communication systems with rigorous performance criteria
• Employed in battery-operated equipment where space constraints exist
What is the input voltage range supported?
The device supports an input voltage range of 9 to 36V.
How does it handle temperature extremes?
It operates effectively in a temperature range of -40°C to +85°C.
Is this product safe for sensitive applications?
Yes, it features isolation of 1500V for enhanced safety in sensitive systems.
Can it be installed in tight spaces?
The Compact design allows for convenient installation in confined environments.
What kind of protection does it offer during overload conditions?
It includes continuous short-circuit protection for improved reliability.
- RS Stock No. 0438480
- Mfr. Part No. THD 12-2413WI
Each
$61.25
- RS Stock No. 7065786
- Mfr. Part No. THD 15-2423WIN
Each
$84.14
- RS Stock No. 0438442
- Mfr. Part No. THD 12-2423WI
Each
$63.83
- RS Stock No. 0438474
- Mfr. Part No. THD 12-2412WI
Each
$63.78
Related links
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEL 12WI DC/DC Converter 36V dc Input PCB










