RS Better World

TRACO POWER TEL 12WI DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$416.96

(exc. GST)

$458.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$416.96$41.696

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-4684
Distrelec Article No.:
304-31-682
Mfr. Part No.:
TEL 12-2413WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

800mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

2540000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

12W

Depth

10.2mm

Standards/Approvals

No

Series

TEL 12WI

Width

13.7mm

Length

23.8mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

88°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEL 12WI Series DC-DC Converter, 15V DC Output Voltage, 12W Power Rating - TEL 12-2413WI


This compact DC-DC converter is designed for consistent performance across various applications. It features a wide input voltage range, excelling in situations where stable output is essential. It is suitable for industries like automation and electronics, offering power density and efficiency to meet the needs of modern electronic systems.

Features & Benefits


• Delivers 12W of output power in a compact DIP-16 package

• Achieves efficiency of up to 88%, reducing heat generation

• Accepts input voltage range from 9V to 36V for flexible use

• Contains isolated output to improve system safety and integrity

• Built with six-sided shielding to protect against electromagnetic interference

• Includes a built-in EN 55032 class A filter for enhanced performance

Applications


• Used in instrumentation for maintaining power supply stability

• Appropriate for IT and industrial electronics that integrate multiple voltages

• Effective in control circuits that require precise voltage regulation

• Applied in various automation systems needing compact solutions

What is the maximum operating temperature for this?


The maximum operating temperature is +85°C, ensuring performance in tough environments.

What kind of mounting is suitable for this converter?


It is designed for PCB mounting, allowing for easy integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy