TRACO POWER TMR 12WI DC/DC Converter, 15V dc/ 800 mA, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$453.06

(exc. GST)

$498.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +$45.306$453.06

*price indicative

RS Stock No.:
251-7266
Mfr. Part No.:
TMR 12-1213WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

906000h

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

12W

Package Type

SIP-8

Width

9.6mm

Standards/Approvals

No

Length

22mm

Depth

12mm

Series

TMR 12WI

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 4.5 → 18 V DC Input, SIP 8 Package - TMR 12-1213WI


This compact TRACOPOWER DC-DC converter is a 12 watt isolated module with a 15 V DC output, ideal for applications requiring high efficiency and a wide input voltage range. With a power density of 4.73W/cm³, this converter offers regulated output and remote On/Off control capabilities, making it a versatile solution for various industries.

Features & Benefits


• Ultra-compact SIP-8 metal casing

• Wide input voltage ranges (4.5-18 VDC)

• High efficiency (up to 90%)

• Fully regulated outputs

• Continuous short circuit protection

• I/O isolation voltage of 1600 VDC

Applications


• Suitable for communication equipment

• Ideal for instrumentation applications

• Can be used for industrial electronics

Can it provide regulated output?


Yes, it offers fully regulated outputs.

Will it work for applications with limited board space?


Yes, with its ultra-compact SIP-8 metal casing, it is reliable for space-critical applications.

Is it suitable for industrial use?


Yes, it is an ideal solution for industrial electronics applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy