TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 251-7281
- Mfr. Part No.:
- TMR 12-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$455.72
(exc. GST)
$501.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 14 January 2027
- Plus 2 unit(s) shipping from 28 January 2027
- Plus 1 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | $45.572 | $455.72 |
*price indicative
- RS Stock No.:
- 251-7281
- Mfr. Part No.:
- TMR 12-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 906000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 12W | |
| Depth | 12mm | |
| Length | 22mm | |
| Series | TMR 12WI | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 906000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type SIP-8 | ||
Maximum Output Power 12W | ||
Depth 12mm | ||
Length 22mm | ||
Series TMR 12WI | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 9 to 36 V DC Input Voltage Range - TMR 12-2412WI
This DC-DC converter from TRACOPOWER is a compact and efficient solution for a wide range of applications. With a power rating of 12W and an input voltage range from 9 to 36 V DC, this isolated converter offers high efficiency and a regulated output. The SIP 8 metal casing ensures a compact design suitable for space-critical projects.
Features & Benefits
• Ultra-compact 12W converter with a power density of 4.73W/cm³
• Wide 4:1 input voltage ranges for versatile application
• High efficiency of up to 90% for low thermal loss
• Continuous short circuit protection and remote on/off control
• Fully regulated outputs with 1600V DC I/O-isolation
Applications
• Industrial automation
• Telecommunication devices
• Data acquisition systems
• Power distribution units
• Test and measurement equipment
Can it handle a wide input voltage range?
Yes, this DC-DC converter can operate with an input voltage range from 9 to 36 V DC.
Will it provide a regulated output?
Yes, this converter offers fully regulated outputs with an isolation voltage of 1600V DC.
Is it suitable for applications where space is limited?
Yes, the compact dimensions and high power density make it ideal for space-critical applications.
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
