TRACO POWER THN 20WIR DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 20 W, Through Hole, 65 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

$813.39

(exc. GST)

$894.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$813.39$81.339

*price indicative

RS Stock No.:
230-4710
Distrelec Article No.:
304-31-706
Mfr. Part No.:
THN 20-2422WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

833mA

Output Current 2

833mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

2

Output Voltage Adjustment Range

9/36 V

Isolation Voltage

2.25kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

20W

Standards/Approvals

No

Depth

25.4mm

Length

25.4mm

Series

THN 20WIR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER 20 Watt DC/DC converter used for highest reliability in harsh environments. It has wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock.

Compact 1” x 1” metal package

Operating temperature range -40 to +65 °C without derating

High efficiency up to 91%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy