TRACOPOWER THN 20WIR DC-DC Converter, 24V dc/ 833mA Output, 9 → 36 V dc Input, 20W, Through Hole, +65°C Max Temp

Subtotal (1 tube of 10 units)*

$808.64

(exc. GST)

$889.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$808.64$80.864

*price indicative

RS Stock No.:
230-4709
Mfr. Part No.:
THN 20-2415WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 Vdc

Output Current

833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20%

Package

1 x 1 in

Isolation Voltage

2.25kV dc

Length

25.4mm

Depth

9.9mm

Width

25.4mm

Railway Approved

Yes

Series

THN 20WIR

Load Regulation

0.1%

Standards Met

IEC/EN 62368-1

Maximum Temperature

+65°C

Efficiency

91%

Minimum Temperature

-40°C

Medical Approved

No

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 20WIR Series DC-DC Converter, 91% Efficiency, 2.25kV DC Isolation Voltage - THN 20-2415WIR


This isolated DC-DC converter provides dependable power for a range of applications, particularly in railway systems. With a power rating of 20W and an input voltage range of 9-36V DC, it delivers consistent performance. The compact design combined with high efficiency makes it suitable for the automation and electronics sectors.

Features & Benefits


• High efficiency of up to 91% reduces energy loss
• Wide input voltage range accommodates various power sources
• Robust isolation voltage of 2.25 kV enhances safety
• Designed for through hole mounting, facilitating installation
• Integrated protection against overload and short circuits

Applications


• Suitable for railway meeting industry standards
• Ideal for harsh environment automation systems
• Applicable in telecommunications where reliability is important
• Designed for transport systems requiring durable power solutions

What is the maximum input voltage for this device?


The maximum input voltage is 36V DC within the specified range.

Can it operate in extreme temperatures?


Yes, it operates effectively from -40°C to +65°C without derating.

How does the overload protection work?


The built-in feature limits power to prevent damage from excessive load conditions.

Is it suitable for medical applications?


No, it is not approved for medical applications according to relevant standards.

What type of mounting is recommended?


It is designed for through hole mounting, allowing for easy integration into PCBs.

Related links