XP Power JTD15 DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $1.89

View bulk pricing options

Subtotal (1 unit)*

$43.28

(exc. GST)

$47.61

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 2$43.28-
3 - 4$42.65$1.89
5 +$41.53$8.75

*price indicative

RS Stock No.:
135-8026
Mfr. Part No.:
JTD1524S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

±10 (Minimum) %

Isolation Voltage

1.6kV dc

Package Type

1.6 x 1 in

Maximum Output Power

15W

Width

25.4mm

Length

40.64mm

Depth

10.4mm

Series

JTD15

Standards/Approvals

EN, RoHS

Weight

19g

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power JTD15 Series of Isolated DC-DC Converters


The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These Compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD15 converters come with a 3-Year Warranty.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• 1.6" x 1" Footprint

• Remote On/Off

• Full load at 65°C ambient

• -40°C to +100°C operation

• 3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy