TRACO POWER THN 20WIR DC/DC Converter, 24V dc/ 833 mA, 75V Input, 18V Input 20 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4726
- Distrelec Article No.:
- 304-31-721
- Mfr. Part No.:
- THN 20-7215WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$818.24
(exc. GST)
$900.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $818.24 | $81.824 |
*price indicative
- RS Stock No.:
- 230-4726
- Distrelec Article No.:
- 304-31-721
- Mfr. Part No.:
- THN 20-7215WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6/28.8 V dc | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | THN 20WIR | |
| Standards/Approvals | No | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6/28.8 V dc | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series THN 20WIR | ||
Standards/Approvals No | ||
Efficiency 91% | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 24V DC Output Voltage, 20W Power Rating - THN 20-7215WIR
This DC-DC converter provides reliable power conversion for various applications, delivering a stable 24V DC output from an extensive input voltage range of 36 to 160V DC. It is designed for use in challenging environments and is optimised for automation and electronics industries. Its compact dimensions facilitate seamless integration, and the PCB mount configuration supports secure installation.
Features & Benefits
• Compact 1 x 1 metal package optimises space utilisation
• High efficiency of up to 91% minimises energy waste
• Isolated design enhances safety and reliability
• Wide input voltage range caters to diverse applications
• Approved for railway applications, meeting EN 50155 standards
• Adjustable output voltage range provides flexibility
Applications
• Used in railway and transportation systems for critical power supply
• Suitable for industrial automation and control systems
• Effective in high voltage input scenarios within electronics
• Designed for harsh environments requiring robust performance
What is the operating temperature range?
The operating temperature range is -40 to +85°C, ensuring functionality in extreme conditions.
How can the output voltage be adjusted?
The output voltage can be adjusted between 21.6V and 28.8V DC by using an external trim resistor.
What type of mounting does this converter support?
It supports PCB mounting, allowing for secure and stable integration into systems.
What protections are included in its design?
It features overload, overvoltage, and short-circuit protections to safeguard against potential failures.
Is it suitable for medical applications?
The converter is not approved for medical applications, focusing instead on industrial and transportation uses.
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB
