TRACO POWER THN 20WIR DC/DC Converter, 15V dc/ 667 mA, 36V dc Input, 9V Input 20 W, Through Hole, 65 °C Max Temp -40 °C
- RS Stock No.:
- 230-4711
- Distrelec Article No.:
- 304-31-707
- Mfr. Part No.:
- THN 20-2423WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$826.41
(exc. GST)
$909.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $826.41 | $82.641 |
*price indicative
- RS Stock No.:
- 230-4711
- Distrelec Article No.:
- 304-31-707
- Mfr. Part No.:
- THN 20-2423WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 667mA | |
| Output Current 2 | 667mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | THN 20WIR | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 667mA | ||
Output Current 2 667mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series THN 20WIR | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 20WIR Series DC-DC Converter, 90% Efficiency, 2.25kV DC Isolation Voltage - THN 20-2423WIR
Features & Benefits
Applications
What is the input voltage range for this device?
How does it ensure protection from faults?
Is installation straightforward for this product?
What are the isolation specifications for this unit?
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIR DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
