TRACOPOWER THN 20WIR DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +65°C Max Temp

Subtotal (1 tube of 10 units)*

$808.64

(exc. GST)

$889.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$808.64$80.864

*price indicative

RS Stock No.:
230-4706
Mfr. Part No.:
THN 20-2412WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 Vdc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20%

Package

1 x 1 in

Isolation Voltage

2.25kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

THN 20WIR

Railway Approved

Yes

Load Regulation

0.1%

Standards Met

IEC/EN 62368-1

Efficiency

89%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+65°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 20WIR Series DC-DC Converter, 89% Efficiency, 2.25kV DC Isolation Voltage - THN 20-2412WIR


This isolated DC-DC converter is engineered for efficient power supply across various applications. It converts an input voltage range of 9-36V DC into a stable 12V output, designed for performance in demanding environments. The converter is particularly suited to railway applications, adhering to essential safety and performance standards.

Features & Benefits


• Compact design allows for space-efficient installation
• High efficiency of up to 91% minimises energy loss
• Wide input voltage range to meet diverse requirements
• Provides 3000V DC isolation for increased safety
• Includes overload and short-circuit protection for enhanced reliability
• Remote On/Off function facilitates easy operation and control

Applications


• Utilised in railway systems for dependable power distribution
• Ideal for electronic systems in harsh settings, ensuring performance
• Employed in telecommunication equipment requiring stability
• Used in test and measurement devices for consistent operation

What is the maximum input voltage this can handle?


It supports a maximum input voltage of 36V DC within its specified range.

Can it operate in extreme temperatures?


Yes, it functions effectively in a temperature range from -40°C to +65°C.

How is the isolation rated?


The isolation voltage is rated at 3000V DC, ensuring high safety standards.

Is it compatible with standard circuit boards?


Yes, it features a through-hole mounting design suitable for PCB integration.

What protections are included for safe operation?


It includes protection against overload, overvoltage, and short circuits for added safety.

Related links