TRACO POWER THN 20WIR DC/DC Converter, 24V dc/ 417 mA, 36V dc Input, 9V Input 20 W, Through Hole, 65 °C Max Temp -40 °C
- RS Stock No.:
- 230-4712
- Distrelec Article No.:
- 304-31-708
- Mfr. Part No.:
- THN 20-2425WIR
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$854.15
(exc. GST)
$939.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $854.15 | $85.415 |
*price indicative
- RS Stock No.:
- 230-4712
- Distrelec Article No.:
- 304-31-708
- Mfr. Part No.:
- THN 20-2425WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 417mA | |
| Output Current 2 | 417mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -24V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Series | THN 20WIR | |
| Depth | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 417mA | ||
Output Current 2 417mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -24V dc | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Series THN 20WIR | ||
Depth 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 15N Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 15W Power Rating - THN 15-2412N
This isolated DC-DC converter effectively manages power in a compact design, making it essential for various electronic applications. It ensures reliable voltage conversion while maintaining stability over a wide input voltage range. The robust metal housing enhances its durability and allows for effective heat dissipation during operation.
Features & Benefits
• Space-saving compact design suitable for PCB layouts
• High efficiency of up to 91% reduces energy loss
• Wide input voltage range provides application flexibility
• Isolation voltage of 1.6 kV DC enhances safety
• Overload and short circuit protection improve the durability of the device
• Low no-load power consumption optimises energy usage
Applications
• Power supply for mobile equipment
• Suitable for instrumentation that requires stable voltage
• Utilised in distributed power architectures within communication systems
• Employed in industrial electronics to enhance efficiency
• Ideal for scenarios where PCB space is critically limited
Can it be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -40 to +70°C without derating.
How does the output voltage adjustment work?
The output voltage can be fine-tuned using an external trim resistor, allowing for precise adjustments as needed.
What are the typical input current values at no load?
The typical no-load input current is approximately 10mA for 12V models, decreasing with higher input voltages.
What precautions should be taken to ensure safety during usage?
Ensure adequate heat dissipation and comply with input voltage specifications to prevent overload or overheating.
- RS Stock No. 2304710
- Mfr. Part No. THN 20-2422WIR
1 Tube of 10
$813.39
- RS Stock No. 2304721
- Mfr. Part No. THN 20-4825WIR
1 Tube of 10
$861.18
- RS Stock No. 2304729
- Mfr. Part No. THN 20-7225WIR
1 Tube of 10
$927.20
- RS Stock No. 7065824
- Mfr. Part No. THN 20-2412
Each
$66.21
Related links
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input Through Hole, 65 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB












