TDK-Lambda PXD DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 2 more to save $37.94

View bulk pricing options

Subtotal (1 tube of 10 units)*

$862.70

(exc. GST)

$948.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$862.70$86.27-
2 - 3$843.73$84.373$37.94
4 +$825.64$82.564$148.24

*price indicative

RS Stock No.:
204-0543
Mfr. Part No.:
PXD10-48WS05
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1976000h

Ripple and Noise

50mV

Isolation Voltage

1.6kV

Number of Pins

6

Package Type

DIP

Maximum Output Power

10W

Series

PXD

Weight

27g

Standards/Approvals

No

Width

1in

Length

2in

Depth

10.2mm

Efficiency

0.8%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy