TDK-Lambda PXD DC/DC Converter, 12V dc/ 420 mA, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0539
- Mfr. Part No.:
- PXD10-48WD12
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$896.99
(exc. GST)
$986.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $896.99 | $89.699 | - |
| 2 - 3 | $877.25 | $87.725 | 2% |
| 4 + | $858.41 | $85.841 | 4% |
*price indicative
- RS Stock No.:
- 204-0539
- Mfr. Part No.:
- PXD10-48WD12
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 420mA | |
| Output Current 2 | -0.42A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1976000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Width | 1in | |
| Depth | 10.2mm | |
| Length | 2in | |
| Standards/Approvals | No | |
| Series | PXD | |
| Weight | 27g | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.78% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 420mA | ||
Output Current 2 -0.42A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1976000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Width 1in | ||
Depth 10.2mm | ||
Length 2in | ||
Standards/Approvals No | ||
Series PXD | ||
Weight 27g | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.78% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.
https://product.tdk.com/info/en/documents/spec/dc-dc-converter/pxd10-wd_full_datasheet.pdf
Related links
- TDK-Lambda PXD DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB 6-Pin
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
