TDK-Lambda PXD DC/DC Converter, 15V dc/ 670 mA, 36V dc Input, 9V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0537
- Mfr. Part No.:
- PXD10-24WS15
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$856.01
(exc. GST)
$941.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $856.01 | $85.601 |
| 2 - 3 | $842.81 | $84.281 |
| 4 + | $819.20 | $81.92 |
*price indicative
- RS Stock No.:
- 204-0537
- Mfr. Part No.:
- PXD10-24WS15
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 670mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1976000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 2in | |
| Series | PXD | |
| Depth | 10.2mm | |
| Width | 1in | |
| Weight | 27g | |
| Efficiency | 0.8% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 670mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1976000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 2in | ||
Series PXD | ||
Depth 10.2mm | ||
Width 1in | ||
Weight 27g | ||
Efficiency 0.8% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.
https://product.tdk.com/info/en/documents/spec/dc-dc-converter/pxd10-wd_full_datasheet.pdf
Related links
- TDK-Lambda PXD DC-DC Converter 9 10W +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC-DC Converter 9 10W +105°C Max Temp -55°C Min Temp
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
