TDK-Lambda PXD DC/DC Converter, 15V dc/ 670 mA, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$872.10

(exc. GST)

$959.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$872.10$87.21-
2 - 3$852.92$85.2922%
4 +$834.62$83.4624%

*price indicative

RS Stock No.:
204-0547
Mfr. Part No.:
PXD10-48WS15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Output Current 1

670mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1976000h

Ripple and Noise

50mV

Isolation Voltage

1.6kV

Number of Pins

6

Package Type

DIP

Maximum Output Power

10W

Series

PXD

Width

1in

Weight

27g

Depth

10.2mm

Length

2in

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

0.84%

COO (Country of Origin):
TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy