TDK-Lambda PXD DC/DC Converter, 15V dc/ 330 mA, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0542
- Mfr. Part No.:
- PXD10-48WD15
- Brand:
- TDK-Lambda
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$95.31
(exc. GST)
$104.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 56 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $95.31 | - |
| 3 - 4 | $92.93 | 2% |
| 5 + | $91.49 | 4% |
*price indicative
- RS Stock No.:
- 204-0542
- Mfr. Part No.:
- PXD10-48WD15
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 330mA | |
| Output Current 2 | -0.33A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1976000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Weight | 27g | |
| Standards/Approvals | No | |
| Series | PXD | |
| Width | 1in | |
| Length | 2in | |
| Depth | 10.2mm | |
| Efficiency | 0.81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 330mA | ||
Output Current 2 -0.33A | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1976000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Weight 27g | ||
Standards/Approvals No | ||
Series PXD | ||
Width 1in | ||
Length 2in | ||
Depth 10.2mm | ||
Efficiency 0.81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Related links
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 75V dc Input PCB 6-Pin
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
