TDK-Lambda PXD DC/DC Converter, 12V dc/ 830 mA, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save $37.36

View bulk pricing options

Subtotal (1 tube of 10 units)*

$849.21

(exc. GST)

$934.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$849.21$84.921-
2 - 3$830.53$83.053$37.36
4 +$812.71$81.271$146.00

*price indicative

RS Stock No.:
204-0545
Mfr. Part No.:
PXD10-48WS12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V dc

Maximum Input Voltage

75V dc

Output Current 1

830mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1976000h

Ripple and Noise

50mV

Number of Pins

6

Isolation Voltage

1.6kV

Package Type

DIP

Maximum Output Power

10W

Depth

10.2mm

Length

2in

Weight

27g

Standards/Approvals

No

Width

1in

Series

PXD

Efficiency

0.84%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy