TRACO POWER TEP 150 DC/DC Converter, 48V/, 160V Input 6.3 A, 43V Input, 75 °C Max Temp -40 °C Min Temp Shielded Metal
- RS Stock No.:
- 198-4646
- Mfr. Part No.:
- TEP 150-7218WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $43.60
View bulk pricing optionsSubtotal (1 unit)*
$355.39
(exc. GST)
$390.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $355.39 | - |
| 5 - 9 | $346.67 | $43.60 |
| 10 - 24 | $334.06 | $213.30 |
| 25 - 49 | $326.95 | $711.00 |
| 50 + | $319.84 | $1,777.50 |
*price indicative
- RS Stock No.:
- 198-4646
- Mfr. Part No.:
- TEP 150-7218WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 48V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 6.3A | |
| Output Voltage 2 | 57.6V | |
| Number of Outputs | 1 | |
| MTBF | 495000h | |
| Ripple and Noise | 300mV Pk-Pk | |
| Output Voltage Adjustment Range | 0 → 20 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 150W | |
| Length | 98mm | |
| Series | TEP 150 | |
| Weight | 300g | |
| Standards/Approvals | No | |
| Width | 65mm | |
| Depth | 35.7mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 48V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 43V | ||
Output Current 1 6.3A | ||
Output Voltage 2 57.6V | ||
Number of Outputs 1 | ||
MTBF 495000h | ||
Ripple and Noise 300mV Pk-Pk | ||
Output Voltage Adjustment Range 0 → 20 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 150W | ||
Length 98mm | ||
Series TEP 150 | ||
Weight 300g | ||
Standards/Approvals No | ||
Width 65mm | ||
Depth 35.7mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The Traco DC/DC converter have originally been designed for harsh industrial environment it has high EMC immunity against surge, burst, radiated and conducted disturbances and the shock, vibration and thermal shock resistance make them very popular for stringent requirements.
Ultra wide 4:1 input voltage ranges 9–36, 18–75, 43–160VDC
EN 50155 approval for railway applications
Very high efficiency up to 89%
Easy chassis and wall mounting
3-year product warranty
- RS Stock No. 8125126
- Mfr. Part No. TEP 100-7218WIR
Each
$284.56
- RS Stock No. 7816950
- Mfr. Part No. TEP 75-7212WI-CMF
Each
$356.01
- RS Stock No. 7816940
- Mfr. Part No. TEP 75-7212WI
Each
$208.47
- RS Stock No. 1984645
- Mfr. Part No. TEP 150-7215WI
Each
$355.26
Related links
- TRACOPOWER TEP 150 DC/DC Converter 160V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 6300 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150 DC/DC Converter 160V dc Input 12.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 160V Input 2.1 mA 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEP 150 DC/DC Converter 75V Input Chassis, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min












