TRACO POWER TEQ 300WIR DC/DC Converter, 38.4V/, 160V Input 6.3 A, 43V Input, Chassis Mount, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-3725
- Mfr. Part No.:
- TEQ 300-7218WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1,029.67
(exc. GST)
$1,132.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,029.67 | - |
| 5 - 9 | $1,004.44 | 2% |
| 10 - 24 | $967.91 | 5% |
| 25 - 49 | $947.33 | 7% |
| 50 + | $926.76 | 9% |
*price indicative
- RS Stock No.:
- 135-3725
- Mfr. Part No.:
- TEQ 300-7218WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 38.4V | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 6.3A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | 57.6V | |
| MTBF | 149000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20 → 20 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 300W | |
| Depth | 38.6mm | |
| Length | 152.4mm | |
| Standards/Approvals | No | |
| Series | TEQ 300WIR | |
| Width | 101.6mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 38.4V | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V | ||
Output Current 1 6.3A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 57.6V | ||
MTBF 149000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20 → 20 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 300W | ||
Depth 38.6mm | ||
Length 152.4mm | ||
Standards/Approvals No | ||
Series TEQ 300WIR | ||
Width 101.6mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
Traco - TEQ Series 300 W Isolated DC-DC Converters
The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.
Features and Benefits
• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter
- RS Stock No. 7541457
- Mfr. Part No. TEP 200-4815WIRCMF
Each
$600.34
- RS Stock No. 1408103
- Mfr. Part No. RSD-30L-5
Each
$57.99
- RS Stock No. 1353706
- Mfr. Part No. TEQ 40-2411WIR
Each
$239.93
- RS Stock No. 8125104
- Mfr. Part No. TEP 100-4815WIR
Each
$259.59
Related links
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 25000 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 10800 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 160V Input 2.1 A 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 200WIR DC/DC Converter 160V dc Input 5 A Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V dc Input 12.5 A Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 75V dc Input 6.3 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150 DC/DC Converter 160V Input 6300 mA 75 °C Max Temp -40 °C Min Temp Shielded Metal
- TRACOPOWER TEP 150 DC/DC Converter 160V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min












