TRACOPOWER DC/DC Converter, 9.6V/, 75V Input 18 A, 19V Input, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$684.44

(exc. GST)

$752.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$684.44
5 - 9$667.66
10 - 24$643.38
25 - 49$629.70
50 +$616.02

*price indicative

RS Stock No.:
817-8750
Mfr. Part No.:
TEQ 200-4812WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

9.6V

Maximum Input Voltage

75V

Minimum Input Voltage

19V

Output Current 1

18A

Output Voltage 2

13.2V

MTBF

270000h

Number of Outputs

5

Output Voltage Adjustment Range

-20 → 10 %

Input Ratio

4:1

Isolation Voltage

2.25kV

Maximum Output Power

200W

Depth

101.6mm

Length

88.9mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 200W Single Output Regulated Isolated DC-DC Converter - TEQ-200 Series


The Tracopower TEQ-200WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 70°C with natural convection cooling and up to 90°C with power derating. The TEQ-200WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection

Operating temperature -40°C to +70°C without derating

Increased shock & vibration resistance

Ultra wide 4:1 input voltage range

Approved for railway applications

Excellent efficiency up to 90%

I/O insulation 2250 VDC

Under voltage lock-out circuit

Soft start

Input protection filter

Traco - 100W to 200W - TEQ Series


Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy