TRACO POWER DC/DC Converter, 12V/ 6.3 A, 160V Input, 43V Input 76 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- RS Stock No.:
- 781-6940
- Mfr. Part No.:
- TEP 75-7212WI
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$213.04
(exc. GST)
$234.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $213.04 |
| 5 - 9 | $210.43 |
| 10 - 24 | $205.52 |
| 25 - 49 | $200.00 |
| 50 + | $194.74 |
*price indicative
- RS Stock No.:
- 781-6940
- Mfr. Part No.:
- TEP 75-7212WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 6.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 495000h | |
| Number of Outputs | 5 | |
| Isolation Voltage | 2.25kV | |
| Package Type | Metal case | |
| Maximum Output Power | 76W | |
| Length | 61mm | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 43V | ||
Output Current 1 6.3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 495000h | ||
Number of Outputs 5 | ||
Isolation Voltage 2.25kV | ||
Package Type Metal case | ||
Maximum Output Power 76W | ||
Length 61mm | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series
75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Ultra wide 4:1 input voltage range
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Traco - 75W to 240W - TEP Series
Note
MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 75-24xx : see stock number 745-1228 (L1) and (L2)
TEP 75-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)
For suitable common mode chokes:
TEP 75-24xx : see stock number 745-1228 (L1) and (L2)
TEP 75-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Related links
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEP 150 DC/DC Converter 160V Input 6300 mA 75 °C Max Temp -40 °C Min Temp Shielded Metal
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
