TRACO POWER TEP 150 DC/DC Converter, 12V dc/, 160V dc Input 12.5 A, 43V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 198-4644
- Mfr. Part No.:
- TEP 150-7212WI
- Brand:
- TRACO POWER
Add 5 more to save $117.70
View bulk pricing optionsSubtotal (1 unit)*
$471.11
(exc. GST)
$518.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $471.11 | - |
| 5 - 9 | $447.57 | $117.70 |
| 10 - 24 | $425.22 | $458.90 |
| 25 - 124 | $403.94 | $1,679.25 |
| 125 + | $383.75 | $10,920.00 |
*price indicative
- RS Stock No.:
- 198-4644
- Mfr. Part No.:
- TEP 150-7212WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 12.5A | |
| Output Voltage 2 | 14.4V | |
| Mount Type | Chassis Mount | |
| MTBF | 495000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 20 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 150W | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Length | 98mm | |
| Depth | 35.7mm | |
| Weight | 300g | |
| Series | TEP 150 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 12.5A | ||
Output Voltage 2 14.4V | ||
Mount Type Chassis Mount | ||
MTBF 495000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 20 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 150W | ||
Width 65mm | ||
Standards/Approvals No | ||
Length 98mm | ||
Depth 35.7mm | ||
Weight 300g | ||
Series TEP 150 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 150W Power Rating, 65mm Width - TEP 150 Series - TEP 150-7212WI
Features & Benefits
Applications
What operating temperature range can this DC-DC converter withstand?
Related links
- TRACOPOWER TEP 150 DC/DC Converter 160V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150 DC/DC Converter 160V Input 6300 mA 75 °C Max Temp -40 °C Min Temp Shielded Metal
- TRACOPOWER TEP 150 DC/DC Converter 36V dc Input 10 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150 DC/DC Converter 75V Input Chassis, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
