XP Power DTE06 DC/DC Converter, 12V dc/, 75V dc Input 250 mA, 18V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $5.50

View bulk pricing options

Subtotal (1 unit)*

$69.26

(exc. GST)

$76.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.26-
5 - 9$68.16$5.50
10 - 24$66.37$28.90
25 - 49$64.85$110.25
50 +$63.20$303.00

*price indicative

RS Stock No.:
191-7759
Distrelec Article No.:
301-83-372
Mfr. Part No.:
DTE0648D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4000000h

Isolation Voltage

3000V dc

Input Ratio

4:1

Maximum Output Power

6W

Package Type

Encapsulated

Series

DTE06

Width

34mm

Depth

26.5mm

Standards/Approvals

No

Length

53mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range, nominal 12V, 24V, 48VDC

Fully encapsulated chassis mount

Optional DIN rail version

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy