TDK-Lambda PXC-M06W DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 6 W, PCB, 88 °C Max Temp 88 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9156
Distrelec Article No.:
304-30-545
Mfr. Part No.:
PXC-M06-48WD15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

18V dc, 75V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Mount Type

PCB

Number of Outputs

2

MTBF

644400h

Output Voltage Adjustment Range

±16.5 V dc

Ripple and Noise

40mV

Isolation Voltage

5kV ac

Maximum Output Power

6W

Package Type

DIP

Standards/Approvals

EN 60950-1, IEC 60950-1, UL 60950-1

Weight

14g

Width

20.3mm

Depth

10.2mm

Series

PXC-M06W

Length

31.8mm

Efficiency

87%

Maximum Operating Temperature

88°C

Minimum Operating Temperature

88°C

COO (Country of Origin):
TW

TDK-Lambda Isolated DC-DC Converter, PXC-M06 Series


Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.

Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting

Convection cooling technology, meaning the converter does not require a fan for heat dissipation

Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours

Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

TDK-Lambda Isolated DC/DC Converters, PXC-M Series


Note

Along with the comprehensive range of 6 W options, we also offer a range of 10 W options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

Each (Supplied in a Tube)
$115.68
1 Tube of 10
$395.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy