RS PRO Slotted Cheese Nylon Machine Screw 5 mm Metric
- RS Stock No.:
- 726-461
- Brand:
- RS PRO
N
Subtotal (1 bag of 50 units)*
$23.66
(exc. GST)
$26.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.66 | $0.473 |
*price indicative
- RS Stock No.:
- 726-461
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Cheese | |
| Thread | Metric | |
| Product Type | Machine Screw | |
| Drive Type | Slotted | |
| Material | Nylon | |
| Standards/Approvals | DIN 84, ISO 1207 | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Cheese | ||
Thread Metric | ||
Product Type Machine Screw | ||
Drive Type Slotted | ||
Material Nylon | ||
Standards/Approvals DIN 84, ISO 1207 | ||
Length 5mm | ||
- COO (Country of Origin):
- CN
RS PRO M3 Nylon Machine Screw, 5 mm
This RS PRO M3 Nylon Machine Screw is designed for use in a variety of industrial and electronic applications. With a slotted drive and cheese head shape, it offers reliable fastening in environments where non-conductive and corrosion-resistant properties are essential.
Features and Benefits
Slotted Drive: Allows for easy installation and removal with a standard flathead screwdriver.
Cheese Head: Provides a larger bearing surface for secure fastening.
Nylon Material: Offers excellent resistance to corrosion and electrical insulation.
Metric Thread: Ensures compatibility with standard metric components.
5 mm Length: Suitable for applications requiring short fastening solutions.
Cheese Head: Provides a larger bearing surface for secure fastening.
Nylon Material: Offers excellent resistance to corrosion and electrical insulation.
Metric Thread: Ensures compatibility with standard metric components.
5 mm Length: Suitable for applications requiring short fastening solutions.
Applications
Electronics assembly
Lightweight construction
Non-conductive environments
Corrosion-sensitive applications
Lightweight construction
Non-conductive environments
Corrosion-sensitive applications
Additional Information
Complies with DIN 84 and ISO 1207 standards for machine screws.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
