TDK-Lambda PXC-M06W DC/DC Converter, 24V dc/ 250 mA, 24V dc Input, 9V Input 6 W, PCB, 105 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$1,439.68

(exc. GST)

$1,583.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$1,439.68$143.968

*price indicative

RS Stock No.:
173-9158
Mfr. Part No.:
PXC-M06-24WS24
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

250mA

Mount Type

PCB

MTBF

3191064h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Ripple and Noise

50mV

Isolation Voltage

5kV ac

Maximum Output Power

6W

Package Type

DIP

Depth

10.2mm

Standards/Approvals

MIL-STD-810F, 60601-1, ANSI/AAMI ES60601-1, CE, Class A and FCC part 18, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1

Weight

14g

Length

31.8mm

Width

20.3mm

Series

PXC-M06W

Maximum Operating Temperature

105°C

Efficiency

88.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TDK-Lambda Isolated DC-DC Converter, PXC-M06 Series


Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.

Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting

Convection cooling technology, meaning the converter does not require a fan for heat dissipation

Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours

Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

TDK-Lambda Isolated DC/DC Converters, PXC-M Series


Note

Along with the comprehensive range of 6 W options, we also offer a range of 10 W options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy