RS Better World

TRACO POWER TEL 12 DC/DC Converter, 15V dc/ 800 mA, 18V dc Input, 9V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$404.69

(exc. GST)

$445.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$404.69$40.469

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-4674
Distrelec Article No.:
304-31-673
Mfr. Part No.:
TEL 12-1213
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

800mA

Mount Type

PCB

Input Ratio

2:1

MTBF

2540000h

Number of Outputs

5

Output Voltage Adjustment Range

9/18 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

DIP

Maximum Output Power

12W

Depth

7mm

Length

23.8mm

Series

TEL 12

Standards/Approvals

No

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

88°C

Efficiency

88%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER 12 Watt DC/DC converter comes in an ultra compact DIP-16 metal package. The design purpose was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency.

Highest power density

Wide 2:1 input voltage range

High efficiency (up to 88%) for low thermal loss

Operating temperature range -40°C to +88°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy