TDK-Lambda PXC-M06 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V dc Input 6 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 204-0516
- Distrelec Article No.:
- 303-60-370
- Mfr. Part No.:
- PXC-M06-24WD12
- Brand:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-0516
- Distrelec Article No.:
- 303-60-370
- Mfr. Part No.:
- PXC-M06-24WD12
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | PXC-M06 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12 V dc | |
| Output Current 1 | 250 mA | |
| Maximum Input Voltage | 36 V dc | |
| Minimum Input Voltage | 9 V dc | |
| Maximum Output Power | 6 W | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Depth | 10.2 mm | |
| Distrelec Product Id | 30360370 | |
| Efficiency | 0.885 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 5 kV | |
| Length | 31.8 mm | |
| MTBF | 4718000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | -0.25 A | |
| Output Voltage 2 | -12 V dc | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 40 mV | |
| Standards/Approvals | No | |
| Weight | 14 g | |
| Width | 20.3 mm | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series PXC-M06 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12 V dc | ||
Output Current 1 250 mA | ||
Maximum Input Voltage 36 V dc | ||
Minimum Input Voltage 9 V dc | ||
Maximum Output Power 6 W | ||
Mount Type PCB | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 7 | ||
Package Type DIP | ||
Depth 10.2 mm | ||
Distrelec Product Id 30360370 | ||
Efficiency 0.885 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 5 kV | ||
Length 31.8 mm | ||
MTBF 4718000 h | ||
Number of Outputs 2 | ||
Output Current 2 -0.25 A | ||
Output Voltage 2 -12 V dc | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 40 mV | ||
Standards/Approvals No | ||
Weight 14 g | ||
Width 20.3 mm | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC-M06 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.
https://product.tdk.com/info/en/catalog/datasheets/pxc-m6_e.pdf
Related links
- TDK-Lambda PXC-M06 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M06 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M06W DC/DC Converter 24V dc Input PCB, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M06W DC/DC Converter 75 V dc/ 18V Input 6 W 88 °C Max Temp 88 °C Min Temp
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03W DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
